Rocker Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MN28TYW01-JA

DigiKey Part Number
360-MN28TYW01-JA-ND
Manufacturer
Manufacturer Product Number
MN28TYW01-JA
Description
FLAT FRAME MOUNT MINIATURE ROCKE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Rocker Switch
Datasheet
 Datasheet
EDA/CAD Models
MN28TYW01-JA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
-
Circuit
-
Switch Function
-
Current Rating (Amps)
-
Actuator Type
-
Color - Actuator/Cap
-
Actuator Marking
-
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
-
Ingress Protection
-
Features
-
Panel Cutout Dimensions
-
Operating Temperature
-
Approval Agency
-
Mechanical Life
-
Electrical Life
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 78
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$21.23000$21.23
10$17.57200$175.72
25$16.28440$407.11
50$15.39600$769.80
100$14.58610$1,458.61
250$13.63760$3,409.40
500$13.01064$6,505.32
1,000$12.45771$12,457.71
Manufacturers Standard Package
Unit Price without GST:$21.23000
Unit Price with GST:$23.35300