
MN22SS2W13 | |
|---|---|
DigiKey Part Number | 360-MN22SS2W13-ND |
Manufacturer | |
Manufacturer Product Number | MN22SS2W13 |
Description | SWITCH TOGGLE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | MN22SS2W13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 6A (AC), 4A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Standard Round | |
Actuator Length | 10.50mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Chrome Plated | |
Electrical Life | 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.34000 | $13.34 |
| 10 | $11.07000 | $110.70 |
| 25 | $10.25480 | $256.37 |
| 50 | $9.68540 | $484.27 |
| 100 | $9.16270 | $916.27 |
| 250 | $8.54500 | $2,136.25 |
| 500 | $8.13368 | $4,066.84 |
| 1,000 | $7.76880 | $7,768.80 |
| Unit Price without GST: | $13.34000 |
|---|---|
| Unit Price with GST: | $14.67400 |

