Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MBNR15S1G01-HA

DigiKey Part Number
360-MBNR15S1G01-HA-ND
Manufacturer
Manufacturer Product Number
MBNR15S1G01-HA
Description
SNAP-ACTION BUSHING MOUNT PUSHBU
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
MBNR15S1G01-HA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount, Rear
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Color - Actuator/Cap
Black
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Circular - 6.50mm Dia
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25
Factory Stock: 119
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$16.90000$16.90
10$14.00700$140.07
25$12.97720$324.43
50$12.26280$613.14
100$11.60900$1,160.90
250$10.84056$2,710.14
500$10.33088$5,165.44
1,000$9.88004$9,880.04
Manufacturers Standard Package
Unit Price without GST:$16.90000
Unit Price with GST:$18.59000