
MBN25SB1W01 | |
|---|---|
DigiKey Part Number | 360-MBN25SB1W01-ND |
Manufacturer | |
Manufacturer Product Number | MBN25SB1W01 |
Description | LARGE BUSHING MINIATURE PUSHBUTT |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Panel Mount, Rear |
Datasheet | Datasheet |
Category | Current Rating (Amps) 3A (AC), 2A (DC) |
Mfr | Voltage Rating - AC 125 V |
Series | Voltage Rating - DC 30 V |
Packaging Bulk | Actuator Type Plunger for Cap |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount, Rear | Panel Cutout Dimensions Circular - 12.50mm Dia |
Type Standard | Operating Temperature -30°C ~ 85°C |
Circuit | Mechanical Life 50,000 Cycles |
Switch Function On-Mom | Electrical Life 25,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $22.25000 | $22.25 |
| 10 | $18.41400 | $184.14 |
| 25 | $17.06680 | $426.67 |
| 50 | $16.13720 | $806.86 |
| 100 | $15.29050 | $1,529.05 |
| 250 | $14.29996 | $3,574.99 |
| 500 | $13.64574 | $6,822.87 |
| 1,000 | $13.06910 | $13,069.10 |
| Unit Price without GST: | $22.25000 |
|---|---|
| Unit Price with GST: | $24.47500 |


