
MB2411JG01 | |
|---|---|
DigiKey Part Number | MB2411JG01-ND |
Manufacturer | |
Manufacturer Product Number | MB2411JG01 |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard Panel Mount, Snap-In |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 15.00mm x 12.50mm | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $12.72000 | $12.72 |
| 10 | $10.98100 | $109.81 |
| 25 | $10.35520 | $258.88 |
| 50 | $9.90440 | $495.22 |
| Unit Price without GST: | $12.72000 |
|---|---|
| Unit Price with GST: | $13.99200 |

