

MB2011SS1W03-BC | |
---|---|
cms-digikey-product-number | MB2011SS1W03-BC-ND |
cms-manufacturer | |
cms-manufacturer-product-number | MB2011SS1W03-BC |
cms-description | SWITCH PUSHBUTTON SPDT 6A 125V |
cms-customer-reference | |
cms-detailed-description | Pushbutton Switch SPDT Standard Panel Mount, Rear |
cms-datasheet | cms-datasheet |
cms-eda-cad-models | MB2011SS1W03-BC Models |
cms-type | cms-description | cms-select-all |
---|---|---|
cms-category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Rear | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 6A (AC), 3A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Red | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Circular - 6.50mm Dia | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |