
M2B25BA5G03 | |
|---|---|
DigiKey Part Number | M2B25BA5G03-ND |
Manufacturer | |
Manufacturer Product Number | M2B25BA5G03 |
Description | SWITCH PUSHBUTTON DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard Through Hole |
EDA/CAD Models | M2B25BA5G03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Type | Standard | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Plunger for Cap | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | - | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Ingress Protection | - | |
Features | Process Sealed | |
Panel Cutout Dimensions | - | |
Operating Temperature | -30°C ~ 85°C | |
Mechanical Life | 200,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $17.71000 | $17.71 |
| 10 | $15.28000 | $152.80 |
| 25 | $14.40760 | $360.19 |
| 50 | $13.78040 | $689.02 |
| 100 | $13.17900 | $1,317.90 |
| 250 | $12.42260 | $3,105.65 |
| 500 | $11.87816 | $5,939.08 |
| 1,000 | $11.35664 | $11,356.64 |
| Unit Price without GST: | $17.71000 |
|---|---|
| Unit Price with GST: | $19.48100 |

