MFR Recommended

M2024TJW01-FA-3A-CF | |
|---|---|
DigiKey Part Number | M2024TJW01-FA-3A-CF-ND |
Manufacturer | |
Manufacturer Product Number | M2024TJW01-FA-3A-CF |
Description | SWITCH ROCKER SP3T 6A 125V |
Customer Reference | |
Detailed Description | Rocker Switch SP3T 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | M2024TJW01-FA-3A-CF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | ||
Actuator Type | Concave (Standard V) - Illuminated | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 2.0, 2.25 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | Jumper needed to achieve triple throw | |
Panel Cutout Dimensions | Rectangular - 18.70mm x 15.90mm | |
Operating Temperature | -30°C ~ 85°C | |
Approval Agency | CSA, UL | |
Mechanical Life | 50,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |


