M2015TJW01-FA-1A is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NKK Switches
In Stock: 5
Unit Price: $19.43000
Datasheet

Similar


C&K
In Stock: 2,775
Unit Price: $17.21000
Datasheet
M201(2, 3, 5, 8)TJW01-FA-1A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
M201(2, 3, 5, 8)TJW01-FA-1A

M2015TJW01-FA-1A

DigiKey Part Number
360-2257-ND
Manufacturer
Manufacturer Product Number
M2015TJW01-FA-1A
Description
SWITCH ROCKER SPDT 6A 125V
Customer Reference
Detailed Description
Rocker Switch SPDT 6A (AC), 3A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
M2015TJW01-FA-1A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V)
Color - Actuator/Cap
Black
Actuator Marking
No Marking
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Ingress Protection
-
Features
Epoxy Sealed Terminals
Panel Cutout Dimensions
Rectangular - 15.90mm x 12.50mm
Operating Temperature
-30°C ~ 85°C
Approval Agency
CSA, UL
Mechanical Life
50,000 Cycles
Electrical Life
25,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 160
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.