Image for LW3128-E2BB is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LW3128-E2BB

DigiKey Part Number
LW3128-E2BB-ND
Manufacturer
Manufacturer Product Number
LW3128-E2BB
Description
SWITCH ROCKER DPDT 10A 125V
Customer Reference
Detailed Description
Rocker Switch DPDT 10A (AC), 6A (DC) 125 V Panel Mount, Snap-In
Datasheet
 Datasheet
EDA/CAD Models
LW3128-E2BB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
Mounting Type
Panel Mount, Snap-In
Circuit
Switch Function
Current Rating (Amps)
Voltage Rating - AC
125 V
Voltage Rating - DC
Actuator Type
Concave (Standard V) - Illuminated
Color - Actuator/Cap
White (White Filter/Diffuser)
Actuator Marking
No Marking
Illumination Type, Color
Incandescent, White
Illumination Voltage (Nominal)
6 VAC
Termination Style
Solder Lug
Ingress Protection
-
Features
-
Panel Cutout Dimensions
Rectangular - 32.00mm x 19.80mm
Operating Temperature
-20°C ~ 50°C
Approval Agency
CSA, UL
Mechanical Life
30,000 Cycles
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.