
LP0125CMKW015FB | |
|---|---|
DigiKey Part Number | LP0125CMKW015FB-ND |
Manufacturer | |
Manufacturer Product Number | LP0125CMKW015FB |
Description | SWITCH PUSHBUTTON DPDT 3A 125V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pushbutton Switch DPDT Standard, Illuminated Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | LP0125CMKW015FB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 3A (AC/DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 30 V | |
Actuator Type | Round, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | White | |
Illumination Type, Color | LED, Green | |
Illumination Voltage (Nominal) | 2.1 VDC | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Panel Cutout Dimensions | Circular - 17.30mm Dia | |
Operating Temperature | -10°C ~ 50°C | |
Mechanical Life | 500,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $28.62000 | $28.62 |
| 10 | $24.69400 | $246.94 |
| 25 | $23.28280 | $582.07 |
| 50 | $22.26660 | $1,113.33 |
| 100 | $21.29350 | $2,129.35 |
| 250 | $20.06940 | $5,017.35 |
| 500 | $19.18848 | $9,594.24 |
| Unit Price without GST: | $28.62000 |
|---|---|
| Unit Price with GST: | $31.48200 |

