


LB03KW01-01-JC | |
|---|---|
DigiKey Part Number | LB03KW01-01-JC-ND |
Manufacturer | |
Manufacturer Product Number | LB03KW01-01-JC |
Description | NEON PNL IND RED CLEAR 19.40X13 |
Customer Reference | |
Detailed Description | Neon Panel Indicator Red Clear 110V 1.5mA Quick Connect - 0.110" (2.8mm) |
Datasheet | Datasheet |
EDA/CAD Models | LB03KW01-01-JC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Neon | |
Lamp Color | Red | |
Lens Color | Red | |
Lens Transparency | Clear | |
Ratings | AC | |
Voltage | 110V | |
Current | 1.5mA | |
Panel Cutout Shape | Rectangle | |
Panel Cutout Dimensions | 0.88" x 0.64" (22.35mm x 16.26mm) | |
Lens Size | 19.40mm x 13.20mm | |
Lens Style | Rectangle with Flat Top | |
Millicandela Rating | - | |
Wavelength - Peak | - | |
Viewing Angle | - | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Base Product Number |

