
KB15RKG01B-5D12-JD | |
|---|---|
DigiKey Part Number | KB15RKG01B-5D12-JD-ND |
Manufacturer | |
Manufacturer Product Number | KB15RKG01B-5D12-JD |
Description | SWITCH PUSH SPDT 0.4VA 28V |
Customer Reference | |
Detailed Description | Pushbutton Switch SPDT Standard, Illuminated Panel Mount, Front |
Datasheet | Datasheet |
EDA/CAD Models | KB15RKG01B-5D12-JD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Mounting Type | Panel Mount, Front | |
Type | Standard, Illuminated | |
Circuit | ||
Switch Function | On-Mom | |
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Rectangular, Button | |
Actuator Marking | No Marking | |
Color - Actuator/Cap | Clear (Amber Filter/Diffuser) | |
Illumination Type, Color | LED, Amber | |
Illumination Voltage (Nominal) | 12 VDC | |
Termination Style | Solder Lug | |
Ingress Protection | - | |
Features | With Barrier | |
Panel Cutout Dimensions | Circular - 12.30mm Dia | |
Operating Temperature | -25°C ~ 50°C | |
Mechanical Life | 100,000 Cycles | |
Electrical Life | 100,000 Cycles |

