FQA19N60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 314
Unit Price: $13.63000
Datasheet

Similar


STMicroelectronics
In Stock: 487
Unit Price: $9.08000
Datasheet
N-Channel 600 V 18.5A (Tc) 300W (Tc) Through Hole TO-3PN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FQA19N60

DigiKey Part Number
488-FQA19N60-ND
Manufacturer
Manufacturer Product Number
FQA19N60
Description
MOSFET N-CH 600V 18.5A TO3PN
Customer Reference
Detailed Description
N-Channel 600 V 18.5A (Tc) 300W (Tc) Through Hole TO-3PN
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
380mOhm @ 9.3A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
90 nC @ 10 V
Vgs (Max)
±30V
Input Capacitance (Ciss) (Max) @ Vds
3600 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
300W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
TO-3PN
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes