


JWM12RAA/UCV | |
|---|---|
DigiKey Part Number | JWM12RAA/UCV-ND |
Manufacturer | |
Manufacturer Product Number | JWM12RAA/UCV |
Description | SWITCH ROCKER SPDT 10A 125V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Rocker Switch SPDT 10A (AC) 125 V Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | JWM12RAA/UCV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Panel Mount, Snap-In | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | ||
Voltage Rating - AC | 125 V | |
Actuator Type | Concave (Curved) | |
Color - Actuator/Cap | Black | |
Actuator Marking | No Marking | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | Solder, Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | Dust Proof | |
Features | Epoxy Sealed Terminals | |
Panel Cutout Dimensions | Rectangular - 24.00mm x 15.40mm | |
Operating Temperature | -25°C ~ 70°C | |
Approval Agency | CSA, UL, VDE | |
Mechanical Life | 25,000 Cycles | |
Electrical Life | 25,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.35000 | $15.35 |
| 10 | $13.24500 | $132.45 |
| 25 | $12.48960 | $312.24 |
| 50 | $11.94580 | $597.29 |
| 100 | $11.42480 | $1,142.48 |
| 250 | $10.76944 | $2,692.36 |
| 500 | $10.29770 | $5,148.85 |
| 1,000 | $9.84576 | $9,845.76 |
| Unit Price without GST: | $15.35000 |
|---|---|
| Unit Price with GST: | $16.88500 |

