548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-15
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE400A

DigiKey Part Number
P6KE400AFSTR-ND - Tape & Reel (TR)
P6KE400AFSCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
P6KE400A
Description
TVS DIODE 342VWM 548VC DO15
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
548V Clamp 1.1A Ipp Tvs Diode Through Hole DO-15
Datasheet
 Datasheet
EDA/CAD Models
P6KE400A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
342V
Voltage - Breakdown (Min)
380V
Voltage - Clamping (Max) @ Ipp
548V
Current - Peak Pulse (10/1000µs)
1.1A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10,573
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$0.86000$0.86
10$0.74600$7.46
100$0.51690$51.69
500$0.43122$215.61
1,000$0.36772$367.72
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,500$0.34341$1,201.93
7,000$0.31681$2,217.67
10,500$0.30326$3,184.23
17,500$0.28804$5,040.70
24,500$0.28391$6,955.80
Manufacturers Standard Package
Unit Price without GST:$0.86000
Unit Price with GST:$0.94600