
JF15RP2FC | |
|---|---|
DigiKey Part Number | JF15RP2FC-ND |
Manufacturer | |
Manufacturer Product Number | JF15RP2FC |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | JF15RP2FC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 24VDC | |
Actuator Type | Round Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 5.08mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | PC Pin | |
Outline | 22.80mm x 17.70mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Red | |
Illumination Voltage (Nominal) | 2 VDC | |
Operating Force | 300gf | |
Ingress Protection | - | |
Features | Process Sealed | |
Operating Temperature | -25°C ~ 70°C | |
Actuator Material | Polyamide (PA), Nylon | |
Switch Travel | 0.40mm | |
Mechanical Life | 500,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.54000 | $10.54 |
| 10 | $8.77100 | $87.71 |
| 25 | $8.12400 | $203.10 |
| 100 | $7.25170 | $725.17 |
| 250 | $6.75496 | $1,688.74 |
| 500 | $6.42278 | $3,211.39 |
| 1,000 | $6.12721 | $6,127.21 |
| 2,500 | $5.78965 | $14,474.12 |
| Unit Price without GST: | $10.54000 |
|---|---|
| Unit Price with GST: | $11.59400 |

