
FR01SR10P-S | |
|---|---|
DigiKey Part Number | FR01SR10P-S-ND |
Manufacturer | |
Manufacturer Product Number | FR01SR10P-S |
Description | SWITCH ROTARY DIP BCD 0.1A 5V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Dip Switch BCD 10 Position Through Hole Rotary with Knob Actuator 100mA 5VDC |
Datasheet | Datasheet |
EDA/CAD Models | FR01SR10P-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | BCD | |
Number of Positions | 10 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 5VDC | |
Actuator Type | Rotary with Knob | |
Actuator Level | Raised | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Height Above Board | 0.284" (7.21mm) | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Pitch | 0.100" (2.54mm), Full | |
Washable | No | |
Features | - | |
Operating Temperature | -25°C ~ 85°C | |
Body Material | Polyamide (PA), Nylon, Glass Filled | |
Length | 0.394" (10.00mm) | |
Mechanical Life | 10,000 Steps | |
Electrical Life | 10,000 Steps | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.23000 | $9.23 |
| 10 | $7.68700 | $76.87 |
| 50 | $6.72100 | $336.05 |
| 100 | $6.35220 | $635.22 |
| 250 | $5.91380 | $1,478.45 |
| 500 | $5.62006 | $2,810.03 |
| 1,000 | $5.35821 | $5,358.21 |
| 2,500 | $5.05867 | $12,646.68 |
| Unit Price without GST: | $9.23000 |
|---|---|
| Unit Price with GST: | $10.15300 |

