Image for FR01AC10PB-W is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR01AC10PB-W

DigiKey Part Number
FR01AC10PB-W-ND
Manufacturer
Manufacturer Product Number
FR01AC10PB-W
Description
SW ROTARY DIP BCD COMP 0.1A 5V
Customer Reference
Detailed Description
Dip Switch BCD Complement 10 Position Panel Mount Rotary with Shaft Actuator 100mA 5VDC
Datasheet
 Datasheet
EDA/CAD Models
FR01AC10PB-W Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
Packaging
Bulk
Part Status
Obsolete
Circuit
BCD Complement
Number of Positions
10
Current Rating (Amps)
100mA
Voltage Rating
5VDC
Actuator Type
Rotary with Shaft
Actuator Level
Raised
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
1.104" (28.05mm)
Mounting Type
Panel Mount
Termination Style
PC Pin
Pitch
0.100" (2.54mm), Full
Washable
Yes
Features
-
Operating Temperature
-25°C ~ 85°C
Body Material
Polyamide (PA), Nylon, Glass Filled
Length
0.516" (13.11mm)
Mechanical Life
10,000 Steps
Electrical Life
10,000 Steps
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.