


B29HB | |
|---|---|
DigiKey Part Number | B29HB-ND |
Manufacturer | |
Manufacturer Product Number | B29HB |
Description | SWITCH TOGGLE DPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B29HB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Flatted | |
Actuator Length | 6.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -30°C ~ 85°C | |
Actuator Material | Brass, Nickel Plated | |
Electrical Life | 50,000 Cycles | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $14.93000 | $14.93 |
| 10 | $12.88500 | $128.85 |
| 25 | $12.15000 | $303.75 |
| 50 | $11.62100 | $581.05 |
| 100 | $11.11410 | $1,111.41 |
| 250 | $10.47660 | $2,619.15 |
| 500 | $10.01778 | $5,008.89 |
| 1,000 | $9.57823 | $9,578.23 |
| Unit Price without GST: | $14.93000 |
|---|---|
| Unit Price with GST: | $16.42300 |

