

B12JJPCF | |
---|---|
DigiKey Part Number | 360-2774-ND |
Manufacturer | |
Manufacturer Product Number | B12JJPCF |
Description | SWITCH TOGGLE SPDT 0.4VA 28V |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | B12JJPCF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Through Hole | |
Circuit | ||
Switch Function | ||
Current Rating (Amps) | 0.4VA (AC/DC) | |
Voltage Rating - AC | 28 V | |
Voltage Rating - DC | 28 V | |
Actuator Type | Standard Round | |
Actuator Length | 6.30mm | |
Illumination | Illuminated | |
Illumination Type, Color | LED, Green/Red | |
Illumination Voltage (Nominal) | 1.95, 3.3 VDC | |
Termination Style | PC Pin | |
Panel Cutout Dimensions | - | |
Bushing Thread | Unthreaded | |
Ingress Protection | - | |
Features | Epoxy Sealed Terminals | |
Operating Temperature | -25°C ~ 55°C | |
Actuator Material | Polyamide (PA), Nylon | |
Electrical Life | 50,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $24.07000 | $24.07 |
10 | $20.77200 | $207.72 |
25 | $19.58600 | $489.65 |
50 | $18.73180 | $936.59 |
100 | $17.91390 | $1,791.39 |
250 | $16.88488 | $4,221.22 |
500 | $16.14430 | $8,072.15 |
1,000 | $15.43468 | $15,434.68 |
Unit Price without GST: | $24.07000 |
---|---|
Unit Price with GST: | $26.47700 |