
AT4191JD | |
|---|---|
DigiKey Part Number | 360-AT4191JD-ND |
Manufacturer | |
Manufacturer Product Number | AT4191JD |
Description | CAP PUSHBUTTON SQUARE CLR/AMBER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Square Pushbutton Switch Cap Clear, Amber Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NKK Switches | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Switch Type | Pushbutton | |
Shape | Square | |
Color | Clear, Amber | |
Illumination | Illuminated | |
For Use With/Related Products | LB Series | |
Mounting Type | Snap Fit | |
Size | 13.20mm L x 13.20mm W x 3.50mm H | |
Features | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.97000 | $3.97 |
| 10 | $3.60500 | $36.05 |
| 25 | $3.46520 | $86.63 |
| 50 | $3.36320 | $168.16 |
| 100 | $3.26450 | $326.45 |
| 250 | $3.13816 | $784.54 |
| 500 | $3.04584 | $1,522.92 |
| 1,000 | $2.95618 | $2,956.18 |
| 5,000 | $2.75799 | $13,789.95 |
| Unit Price without GST: | $3.97000 |
|---|---|
| Unit Price with GST: | $4.36700 |

