Bat Toggle Switch Cap White Forming
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT4064B

DigiKey Part Number
AT4064B-ND
Manufacturer
Manufacturer Product Number
AT4064B
Description
CAP TOGGLE BAT WHITE
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Bat Toggle Switch Cap White Forming
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NKK Switches
Series
-
Packaging
Bag
Part Status
Active
Switch Type
Toggle
Shape
Bat
Color
White
Illumination
Non-Illuminated
For Use With/Related Products
A and B Series
Mounting Type
Forming
Size
3.00mm Dia x 6.30mm H
Features
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 947
Factory Stock: 155
Check for Additional Incoming Stock
All prices are in AUD
Bag
QuantityUnit PriceExt Price
1$0.72000$0.72
10$0.66000$6.60
25$0.63440$15.86
50$0.61560$30.78
100$0.59750$59.75
250$0.57448$143.62
500$0.55758$278.79
1,000$0.54119$541.19
5,000$0.50495$2,524.75
Manufacturers Standard Package
Unit Price without GST:$0.72000
Unit Price with GST:$0.79200