Pushbutton Switch SPDT Standard Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AB15AP-FB

DigiKey Part Number
AB15AP-FB-ND
Manufacturer
Manufacturer Product Number
AB15AP-FB
Description
SWITCH PUSH SPDT 0.4VA 28V
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Through Hole
Datasheet
 Datasheet
EDA/CAD Models
AB15AP-FB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Mounting Type
Through Hole
Type
Standard
Circuit
Switch Function
On-Mom
Current Rating (Amps)
0.4VA (AC/DC)
Voltage Rating - AC
28 V
Voltage Rating - DC
28 V
Actuator Type
Round, Button
Actuator Marking
No Marking
Color - Actuator/Cap
White
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
PC Pin
Ingress Protection
-
Features
Sealed - Fully
Panel Cutout Dimensions
-
Operating Temperature
-30°C ~ 85°C
Mechanical Life
50,000 Cycles
Electrical Life
50,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 79
Factory Stock: 1,828
Check for Additional Incoming Stock
All prices are in AUD
Box
QuantityUnit PriceExt Price
1$11.55000$11.55
10$9.97100$99.71
25$9.40320$235.08
50$8.99380$449.69
100$8.60180$860.18
250$8.10880$2,027.20
500$7.75400$3,877.00
1,000$7.41408$7,414.08
Manufacturers Standard Package
Unit Price without GST:$11.55000
Unit Price with GST:$12.70500