MFR Recommended

RP514K303A-TR | |
|---|---|
DigiKey Part Number | 2129-RP514K303A-TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RP514K303A-TR |
Description | SWITCHING VOLTAGE REGULATORS 100 |
Customer Reference | |
Detailed Description | Battery Management PMIC DFN(PL)2527-10 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | Battery Management | |
Current - Supply | 300nA | |
Voltage - Supply | 1.8V ~ 5.5V | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN Exposed Pad | |
Supplier Device Package | DFN(PL)2527-10 |


