
R5542Z202B-E2-F | |
|---|---|
DigiKey Part Number | 2129-R5542Z202B-E2-FTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | R5542Z202B-E2-F |
Description | IC POWER SWITCH |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 12-WLCSP (1.68x1.28) |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Switch Type | ||
Number of Outputs | 1 | |
Ratio - Input:Output | 1:1 | |
Output Configuration | High Side | |
Output Type | N-Channel | |
Interface | - | |
Voltage - Load | 2.3V ~ 5.5V | |
Voltage - Supply (Vcc/Vdd) | Not Required | |
Current - Output (Max) | 6A | |
Rds On (Typ) | 9mOhm | |
Input Type | Non-Inverting | |
Features | - | |
Fault Protection | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 12-WLCSP (1.68x1.28) | |
Package / Case |

