Parametric Equivalent



R1243S001C-E2-FE | |
|---|---|
DigiKey Part Number | 2129-R1243S001C-E2-FETR-ND - Tape & Reel (TR) 2129-R1243S001C-E2-FECT-ND - Cut Tape (CT) 2129-R1243S001C-E2-FEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | R1243S001C-E2-FE |
Description | IC REG BUCK ADJ 2A 8HSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 2A 8-SOIC (0.173", 4.40mm Width) Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 30V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 18V | |
Current - Output | ||
Frequency - Switching | 330kHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-HSOP-E | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.35000 | $3.35 |
| 10 | $2.48400 | $24.84 |
| 25 | $2.26680 | $56.67 |
| 100 | $2.02820 | $202.82 |
| 250 | $1.91460 | $478.65 |
| 500 | $1.84606 | $923.03 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.78969 | $1,789.69 |
| 2,000 | $1.74329 | $3,486.58 |
| 3,000 | $1.72004 | $5,160.12 |
| 5,000 | $1.69430 | $8,471.50 |
| 7,000 | $1.67925 | $11,754.75 |
| Unit Price without GST: | $3.35000 |
|---|---|
| Unit Price with GST: | $3.68500 |


