Image for TE0714-04-52I-B-B is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TE0714-04-52I-B-B

DigiKey Part Number
1686-TE0714-04-52I-B-B-ND
Manufacturer
Manufacturer Product Number
TE0714-04-52I-B-B
Description
IC MODULE ARTIX-7
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TE0714 Embedded Module Xilinx Artix™ 7 XC7A50T-2CSG325I 16MB
Product Attributes
Type
Description
Select All
Category
Manufacturer
Trenz Electronic GmbH
Series
Packaging
Bulk
Part Status
Active
Module/Board Type
FPGA
Core Processor
-
Co-Processor
Xilinx Artix™ 7 XC7A50T-2CSG325I
Speed
-
Flash Size
16MB
RAM Size
-
Connector Type
2 x 100 Pin
Size / Dimension
1.570" L x 1.180" W (40.00mm x 30.00mm)
Operating Temperature
-40°C ~ 85°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$225.35000$225.35
Manufacturers Standard Package
Unit Price without GST:$225.35000
Unit Price with GST:$247.88500