
NJU77240F3-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJU77240F3-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJU77240F3-TE1 |
Description | IC COMPARATOR 1 CMOS SC88A |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator CMOS Open-Drain SC-88A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | CMOS | |
Number of Elements | 1 | |
Output Type | Open-Drain | |
Voltage - Supply, Single/Dual (±) | 1.8V ~ 5.5V, ±0.9V ~ 2.75V | |
Voltage - Input Offset (Max) | 7mV @ 3V | |
Current - Input Bias (Max) | 1pA @ 3V | |
Current - Output (Typ) | - | |
Current - Quiescent (Max) | 14µA | |
CMRR, PSRR (Typ) | 70dB CMRR, 85dB PSRR | |
Propagation Delay (Max) | 840ns (Typ) | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88A | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.45561 | $1,366.83 |
| 6,000 | $0.44413 | $2,664.78 |
| 9,000 | $0.43838 | $3,945.42 |
| 15,000 | $0.43201 | $6,480.15 |
| 21,000 | $0.42829 | $8,994.09 |
| 30,000 | $0.42471 | $12,741.30 |
| Unit Price without GST: | $0.45561 |
|---|---|
| Unit Price with GST: | $0.50117 |

