LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 20-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJU6051V-TE1

DigiKey Part Number
2129-NJU6051V-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJU6051V-TE1
Description
IC LED DRV RGLTR PWM 30MA 20SSOP
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
LED Driver IC 1 Output DC DC Regulator Step-Up (Boost) PWM Dimming 30mA 20-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nisshinbo Micro Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
DC DC Regulator
Topology
Step-Up (Boost)
Internal Switch(s)
Yes
Number of Outputs
1
Voltage - Supply (Min)
3V
Voltage - Supply (Max)
5.5V
Voltage - Output
-
Current - Output / Channel
30mA
Frequency
500kHz
Dimming
PWM
Applications
Backlight
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
20-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
20-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$0.50644$1,012.88
4,000$0.49256$1,970.24
6,000$0.48561$2,913.66
10,000$0.47791$4,779.10
14,000$0.47341$6,627.74
20,000$0.46909$9,381.80
Manufacturers Standard Package
Unit Price without GST:$0.50644
Unit Price with GST:$0.55708