Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SSOP
14-LSSOP (0.173", 4.40mm Width)

NJM8534V-TE1

DigiKey Part Number
2129-NJM8534V-TE1TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NJM8534V-TE1
Description
IC OPAMP GP 4 CIRCUIT 14SSOP
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Standard (General Purpose) Amplifier 4 Circuit Rail-to-Rail 14-SSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Amplifier Type
Number of Circuits
4
Output Type
Rail-to-Rail
Slew Rate
0.4V/µs
Gain Bandwidth Product
1 MHz
Current - Input Bias
50 nA
Voltage - Input Offset
1 mV
Current - Supply
1.2mA
Current - Output / Channel
20 mA
Voltage - Supply Span (Min)
1.8 V
Voltage - Supply Span (Max)
14 V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
14-LSSOP (0.173", 4.40mm Width)
Supplier Device Package
14-SSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000$1.08260$2,165.20
4,000$1.05676$4,227.04
6,000$1.04382$6,262.92
10,000$1.02948$10,294.80
14,000$1.02109$14,295.26
Manufacturers Standard Package
Unit Price without GST:$1.08260
Unit Price with GST:$1.19086