


NJM2901CV-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2901CV-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2901CV-TE1 |
Description | IC COMPARATOR 4 GEN PUR 14SSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) MOS, Open-Collector, TTL 14-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Standard (General Purpose) | |
Number of Elements | 4 | |
Output Type | MOS, Open-Collector, TTL | |
Voltage - Supply, Single/Dual (±) | 2V ~ 36V | |
Voltage - Input Offset (Max) | 5mV @ 5V | |
Current - Input Bias (Max) | 0.25µA @ 5V | |
Current - Output (Typ) | 16mA @ 5V | |
Current - Quiescent (Max) | 2.5mA | |
CMRR, PSRR (Typ) | - | |
Propagation Delay (Max) | - | |
Hysteresis | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.69640 | $1,392.80 |
| 4,000 | $0.67837 | $2,713.48 |
| 6,000 | $0.66933 | $4,015.98 |
| 10,000 | $0.65933 | $6,593.30 |
| 14,000 | $0.65348 | $9,148.72 |
| 20,000 | $0.64786 | $12,957.20 |
| Unit Price without GST: | $0.69640 |
|---|---|
| Unit Price with GST: | $0.76604 |

