
NJL5501R-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJL5501R-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJL5501R-TE1 |
Description | SENSOR - PHOTO REFLECTOR CURRENT |
Customer Reference | |
Detailed Description | Photo Reflector Sensor Current Output |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Sensor Type | Photo Reflector | |
Output Type | Current | |
Operating Temperature | -20°C ~ 85°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.04934 | $4,098.68 |
| 4,000 | $1.97468 | $7,898.72 |
| 6,000 | $1.93648 | $11,618.88 |
| Unit Price without GST: | $2.04934 |
|---|---|
| Unit Price with GST: | $2.25427 |

