
NJM2770RB1-TE1# | |
|---|---|
DigiKey Part Number | 2129-NJM2770RB1-TE1#TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2770RB1-TE1# |
Description | IC AMP CLASS AB MONO 400MW 8TVSP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC 1-Channel (Mono) Class AB 8-TVSP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Class AB | |
Output Type | 1-Channel (Mono) | |
Max Output Power x Channels @ Load | 400mW x 1 @ 16Ohm | |
Voltage - Supply | 2V ~ 4.5V | |
Features | Standby, Thermal Protection | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Supplier Device Package | 8-TVSP | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.02164 | $2,043.28 |
| 4,000 | $0.99692 | $3,987.68 |
| 6,000 | $0.98455 | $5,907.30 |
| 10,000 | $0.97084 | $9,708.40 |
| 14,000 | $0.96283 | $13,479.62 |
| Unit Price without GST: | $1.02164 |
|---|---|
| Unit Price with GST: | $1.12380 |

