


NJM2753V-TE1 | |
|---|---|
DigiKey Part Number | 2129-NJM2753V-TE1TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NJM2753V-TE1 |
Description | IC AUDIO SWITCH 14SSOP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Audio Audio Switch 2 Channel 14-SSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Function | Audio Switch | |
Applications | Audio Systems | |
Number of Channels | 2 | |
Interface | Logic | |
Voltage - Supply | 4.7V ~ 10V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Specifications | 2 x 3:1 | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Package / Case | 14-LSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 14-SSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $2.26203 | $4,524.06 |
| 4,000 | $2.21476 | $8,859.04 |
| 6,000 | $2.19110 | $13,146.60 |
| Unit Price without GST: | $2.26203 |
|---|---|
| Unit Price with GST: | $2.48823 |

