
NJM2533D# | |
|---|---|
DigiKey Part Number | 2129-NJM2533D#-ND |
Manufacturer | |
Manufacturer Product Number | NJM2533D# |
Description | IC VIDEO SWITCH 2IN/1OUT 8DIP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 8-DIP Package |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nisshinbo Micro Devices Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Function | Switch | |
Applications | Consumer Video | |
Standards | - | |
Control Interface | - | |
Voltage - Supply | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP (0.300", 7.62mm) | |
Supplier Device Package | 8-DIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.57767 | $1,155.34 |
| Unit Price without GST: | $0.57767 |
|---|---|
| Unit Price with GST: | $0.63544 |

