NJM2384D is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nisshinbo Micro Devices Inc.
In Stock: 0
Unit Price: $1.67583
Datasheet
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 200mA 14-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NJM2384D

DigiKey Part Number
2129-NJM2384D-ND
Manufacturer
Manufacturer Product Number
NJM2384D
Description
IC REG BUCK 2.5V 200MA 14DIP
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Fixed 2.5V 1 Output 200mA 14-DIP
Datasheet
 Datasheet
EDA/CAD Models
NJM2384D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tube
Part Status
Obsolete
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
3.6V
Voltage - Input (Max)
32V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
105kHz
Synchronous Rectifier
No
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Through Hole
Package / Case
Supplier Device Package
14-DIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes