
KS EELP41.22-P1R2-58-A8J8-020-R18 | |
|---|---|
DigiKey Part Number | 475-KSEELP41.22-P1R2-58-A8J8-020-R18TR-ND - Tape & Reel (TR) 475-KSEELP41.22-P1R2-58-A8J8-020-R18CT-ND - Cut Tape (CT) 475-KSEELP41.22-P1R2-58-A8J8-020-R18DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KS EELP41.22-P1R2-58-A8J8-020-R18 |
Description | LED RED DIFFUSED 0603 SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red 631nm LED Indication - Discrete 1.95V 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Diffused | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.16mm x 0.80mm | |
Voltage - Forward (Vf) (Typ) | 1.95V | |
Current - Test | 20mA | |
Viewing Angle | 130°, 130° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Grade | - | |
Qualification | - | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 1.60mm L x 0.80mm W | |
Height (Max) | 0.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.22000 | $0.22 |
| 10 | $0.14900 | $1.49 |
| 100 | $0.10310 | $10.31 |
| 500 | $0.08160 | $40.80 |
| 1,000 | $0.07446 | $74.46 |
| 2,000 | $0.06833 | $136.66 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06310 | $252.40 |
| 8,000 | $0.05865 | $469.20 |
| 12,000 | $0.05636 | $676.32 |
| 20,000 | $0.05377 | $1,075.40 |
| 28,000 | $0.05222 | $1,462.16 |
| 40,000 | $0.05072 | $2,028.80 |
| Unit Price without GST: | $0.22000 |
|---|---|
| Unit Price with GST: | $0.24200 |






