RJ-6W500 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TT Electronics/BI
In Stock: 1,978
Unit Price: $2.36000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: $4.02725
Datasheet

Similar


Bourns Inc.
In Stock: 3,489
Unit Price: $3.84000
Datasheet

Similar


TT Electronics/BI
In Stock: 0
Unit Price: $1.64050
Datasheet

Similar


TT Electronics/BI
In Stock: 113
Unit Price: $2.70000
Datasheet

Similar


TT Electronics/BI
In Stock: 1,253
Unit Price: $2.24000
Datasheet
50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RJ-6W500

DigiKey Part Number
563-RJ-6W500-ND
Manufacturer
Manufacturer Product Number
RJ-6W500
Description
TRIMMER 50 OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
RJ-6W500 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
50 Ohms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.276" Dia (7.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
200$3.09115$618.23
Manufacturers Standard Package
Unit Price without GST:$3.09115
Unit Price with GST:$3.40027