
FT-63EN202 | |
|---|---|
DigiKey Part Number | 563-FT-63EN202-ND |
Manufacturer | |
Manufacturer Product Number | FT-63EN202 |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | FT-63EN202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nidec Components | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.323" x 0.276" Face (8.20mm x 7.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.42000 | $1.42 |
| 10 | $1.18100 | $11.81 |
| 25 | $1.09800 | $27.45 |
| 50 | $1.03900 | $51.95 |
| 100 | $0.98270 | $98.27 |
| 300 | $0.89897 | $269.69 |
| 500 | $0.86234 | $431.17 |
| 1,000 | $0.81488 | $814.88 |
| 5,000 | $0.71403 | $3,570.15 |
| Unit Price without GST: | $1.42000 |
|---|---|
| Unit Price with GST: | $1.56200 |

