Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET125A10-Z

DigiKey Part Number
563-1861-ND
Manufacturer
Manufacturer Product Number
ET125A10-Z
Description
SWITCH TOGGLE SPST 25A 125V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
25A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Screw Terminal
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
20,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$18.42000$18.42
20$15.20450$304.09
40$14.54200$581.68
60$14.16767$850.06
100$13.70910$1,370.91
260$12.88950$3,351.27
500$12.35586$6,177.93
1,000$11.81322$11,813.22
Manufacturers Standard Package
Unit Price without GST:$18.42000
Unit Price with GST:$20.26200