ET103A32-Z is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nidec Components
In Stock: 6
Unit Price: $11.31000
Datasheet
Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ET103A32-Z

DigiKey Part Number
563-1834-ND
Manufacturer
Manufacturer Product Number
ET103A32-Z
Description
SWITCH TOGGLE SPST 3A 125V
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Mounting Type
Panel Mount
Circuit
Switch Function
Current Rating (Amps)
3A (AC)
Voltage Rating - AC
125 V
Actuator Type
Standard Round
Actuator Length
17.00mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Termination Style
Solder Lug
Panel Cutout Dimensions
Circular - 12.50mm Dia
Bushing Thread
M12 x 1
Ingress Protection
-
Features
-
Operating Temperature
-
Actuator Material
-
Electrical Life
10,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes