2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CT-9EW202

DigiKey Part Number
563-CT-9EW202-ND
Manufacturer
Manufacturer Product Number
CT-9EW202
Description
TRIMMER 2K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 18.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
CT-9EW202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Nidec Components
Series
Packaging
Bulk
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
18.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.378" x 0.217" Face (9.60mm x 5.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Check for Additional Incoming Stock
All prices are in AUD
Bulk
QuantityUnit PriceExt Price
1$3.54000$3.54
10$2.95200$29.52
25$2.74280$68.57
50$2.59380$129.69
100$2.45190$245.19
300$2.24187$672.56
500$2.15010$1,075.05
1,000$2.03119$2,031.19
5,000$1.77904$8,895.20
Manufacturers Standard Package
Unit Price without GST:$3.54000
Unit Price with GST:$3.89400