



UVZ2G3R3MPD1TD | |
|---|---|
DigiKey Part Number | 493-13554-1-ND - Cut Tape (CT) 493-13554-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ2G3R3MPD1TD |
Description | CAP ALUM 3.3UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ2G3R3MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 38 mA @ 120 Hz | |
Ripple Current @ High Frequency | 60.8 mA @ 10 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.93000 | $0.93 |
| 10 | $0.57600 | $5.76 |
| 50 | $0.42880 | $21.44 |
| 100 | $0.38220 | $38.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $0.30160 | $150.80 |
| 1,000 | $0.27618 | $276.18 |
| 1,500 | $0.26334 | $395.01 |
| 2,500 | $0.24903 | $622.58 |
| 3,500 | $0.24061 | $842.13 |
| 5,000 | $0.23247 | $1,162.35 |
| Unit Price without GST: | $0.93000 |
|---|---|
| Unit Price with GST: | $1.02300 |

