UVZ1H2R2MDD1TD is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Nichicon
In Stock: 988
Unit Price: $0.14910
Datasheet

Direct


Nichicon
In Stock: 618
Unit Price: $0.43000
Datasheet

Upgrade


Nichicon
In Stock: 2,000
Unit Price: $0.13632
Datasheet

Upgrade


Nichicon
In Stock: 1,485
Unit Price: $0.68000
Datasheet

Upgrade


Nichicon
In Stock: 1,990
Unit Price: $0.11218
Datasheet

Upgrade


Nichicon
In Stock: 2,000
Unit Price: $0.41000
Datasheet

Upgrade


Nichicon
In Stock: 3,123
Unit Price: $0.43000
Datasheet
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVZ1H2R2MDD1TD

DigiKey Part Number
493-13468-1-ND - Cut Tape (CT)
493-13468-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVZ1H2R2MDD1TD
Description
CAP ALUM 2.2UF 20% 50V RADIAL TH
Customer Reference
Detailed Description
2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVZ1H2R2MDD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
20 mA @ 120 Hz
Ripple Current @ High Frequency
40 mA @ 10 kHz
Lead Spacing
0.098" (2.50mm)
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.492" (12.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 1,386 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

1,386In Stock
Ships from WEC