



UVZ1E221MPD1TD | |
|---|---|
DigiKey Part Number | 493-13454-1-ND - Cut Tape (CT) 493-13454-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVZ1E221MPD1TD |
Description | CAP ALUM 220UF 20% 25V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 220 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UVZ1E221MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 1000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 240 mA @ 120 Hz | |
Ripple Current @ High Frequency | 360 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.53000 | $0.53 |
| 10 | $0.32900 | $3.29 |
| 50 | $0.24040 | $12.02 |
| 100 | $0.21240 | $21.24 |
| 500 | $0.16374 | $81.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.14836 | $148.36 |
| 2,000 | $0.13555 | $271.10 |
| 3,000 | $0.12908 | $387.24 |
| 5,000 | $0.12186 | $609.30 |
| 7,000 | $0.11762 | $823.34 |
| 10,000 | $0.11352 | $1,135.20 |
| Unit Price without GST: | $0.53000 |
|---|---|
| Unit Price with GST: | $0.58300 |

