1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UVY0J102MPD1TA

DigiKey Part Number
493-UVY0J102MPD1TACT-ND - Cut Tape (CT)
UVY0J102MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UVY0J102MPD1TA
Description
CAP ALUM 1000UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UVY0J102MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
390 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
448.5 mA @ 10 kHz
Part Status
Active
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
6.3 V
Mounting Type
Lifetime @ Temp.
1000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-55°C ~ 105°C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,985
Check for Additional Incoming Stock
All prices are in AUD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$1.06000$1.06
10$0.66500$6.65
50$0.49820$24.91
100$0.44540$44.54
500$0.35392$176.96
Tape & Box (TB)
QuantityUnit PriceExt Price
1,000$0.32507$325.07
2,000$0.30107$602.14
3,000$0.28896$866.88
5,000$0.27546$1,377.30
7,000$0.26753$1,872.71
10,000$0.25986$2,598.60
Manufacturers Standard Package
Unit Price without GST:$1.06000
Unit Price with GST:$1.16600