



UVR2W220MHD1TN | |
|---|---|
DigiKey Part Number | 493-12877-1-ND - Cut Tape (CT) 493-12877-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVR2W220MHD1TN |
Description | CAP ALUM 22UF 20% 450V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVR2W220MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -25°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 165 mA @ 120 Hz | |
Ripple Current @ High Frequency | 264 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.36000 | $2.36 |
| 10 | $1.52700 | $15.27 |
| 50 | $1.17900 | $58.95 |
| 100 | $1.06920 | $106.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $0.95164 | $237.91 |
| 500 | $0.87994 | $439.97 |
| 750 | $0.84375 | $632.81 |
| 1,250 | $0.80340 | $1,004.25 |
| 1,750 | $0.77967 | $1,364.42 |
| 2,500 | $0.75676 | $1,891.90 |
| Unit Price without GST: | $2.36000 |
|---|---|
| Unit Price with GST: | $2.59600 |

