



UVP2A100MPD1TA | |
|---|---|
DigiKey Part Number | 493-UVP2A100MPD1TACT-ND - Cut Tape (CT) 493-UVP2A100MPD1TATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVP2A100MPD1TA |
Description | CAP ALUM 10UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 10 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVP2A100MPD1TA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 100 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bi-Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 71 mA @ 120 Hz | |
Ripple Current @ High Frequency | 142 mA @ 10 kHz | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.96000 | $0.96 |
| 10 | $0.59800 | $5.98 |
| 50 | $0.44660 | $22.33 |
| 100 | $0.39810 | $39.81 |
| 500 | $0.31476 | $157.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $0.28843 | $288.43 |
| 2,000 | $0.26656 | $533.12 |
| 3,000 | $0.25551 | $766.53 |
| 5,000 | $0.24319 | $1,215.95 |
| 7,000 | $0.23595 | $1,651.65 |
| 10,000 | $0.22896 | $2,289.60 |
| Unit Price without GST: | $0.96000 |
|---|---|
| Unit Price with GST: | $1.05600 |

