



UVK2V470MHD1TN | |
|---|---|
DigiKey Part Number | 493-7463-1-ND - Cut Tape (CT) 493-7463-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UVK2V470MHD1TN |
Description | CAP ALUM 47UF 20% 350V RADIAL TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UVK2V470MHD1TN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 350 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 300 mA @ 120 Hz | |
Ripple Current @ High Frequency | 480 mA @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.06000 | $3.06 |
| 10 | $2.00300 | $20.03 |
| 50 | $1.56340 | $78.17 |
| 100 | $1.42470 | $142.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | $1.27632 | $319.08 |
| 500 | $1.18590 | $592.95 |
| 750 | $1.14027 | $855.20 |
| 1,250 | $1.08939 | $1,361.74 |
| 1,750 | $1.05949 | $1,854.11 |
| 2,500 | $1.03060 | $2,576.50 |
| Unit Price without GST: | $3.06000 |
|---|---|
| Unit Price with GST: | $3.36600 |

